You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supervisory Circuits, Active-Low Reset, 1.2V - 5.5Vin, SOT-143-4 -
MAX811SEUS+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX811SEUS+T
- Order Code:
- SC18850
- Product Range
- -
- Technical Datasheet:
- MAX811SEUS+T Datasheet
Product Overview
- Integrated voltage monitor increases system robustness with added manual reset
- Low power consumption simplifies power-supply requirements - 6µA supply current
Applications
Computers & Computer Peripherals, Automation & Process Control, Power Management, Portable Devices, Industrial
Footnotes
Product Information
- :
- -
- :
- 2.93V
- :
- 1Monitors
- :
- 1.2V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-143
- :
- 4Pins
- :
- Surface Mount
- :
- 560ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2471 (€5.22) | ( ) |
10+ | €3.8142 (€4.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.