You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Sensor, 2 Degree C, TO92-3 -
DS1822+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1822+
- Order Code:
- SC14172
- Product Range
- -
- Technical Datasheet:
- DS1822+ Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Converts temperature to 12bit digital word in 750ms
- Flexible user definable NV alarm settings with alarm search command
- Software compatible with the DS18B20
- Simplifies distributed temperature sensing with multidrop capability
- Reduced component count with integrated temperature sensor and interface
Applications
Sensing & Instrumentation, Communications & Networking
Footnotes
Product Information
- :
- Digital
- :
- Digital
- :
- ± 2°C
- :
- ± 2°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.5V
- :
- -
- :
- 12 bits
- :
- 1 Wire
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.0739 (€11.16) | ( ) |
| 10+ | €6.4523 (€7.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























