You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Programmable 1 Wire Digital Temperature Sensor Thermometer, -55 to 125 Degree C -
DS18B20+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS18B20+
- Order Code:
- SC10426
- Product Range
- Digital Thermometer
- Technical Datasheet:
- DS18B20+ Datasheet
Product Range Selector (Digital Thermometer)
See all from this product rangeProduct Overview
- Unique 1-Wire® interface requires only one port pin for communication
- Reduce component count with integrated temperature sensor and EEPROM
- No external components required
- Parasitic power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature-sensing applications with multidrop capability
- Supply voltage range from 3 to 5.5V at -55°C to +125°C; VDD=3.0V to 5.5V
- Sink current is 4.0mA min at VI/O=0.4V, -55°C to +125°C; VDD=3.0V to 5.5V
- Drift is ±0.2°C typ at -55°C to +125°C; VDD=3.0V to 5.5V
- 3 TO-92 package
- Measures temperatures from -55°C to +125°C
Footnotes
Product Information
- :
- Digital
- :
- Digital
- :
- ± 0.5°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- +125°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 3Pins
- :
- 3V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- 1 Wire
- :
- -55°C
- :
- 125°C
- :
- Digital Thermometer
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9973 (€11.07) | ( ) |
10+ | €7.2774 (€8.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.