You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 1Kb, 1-Wire, TO923 -
DS2431+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS2431+
- Order Code:
- SC09517
- Product Range
- 1Kbit 1-Wire Serial EEPROM
- Technical Datasheet:
- DS2431+ Datasheet
Product Range Selector (1Kbit 1-Wire Serial EEPROM)
See all from this product rangeProduct Overview
- Easily Add Traceability and Relevant Information to Any Individual System
- 1024 bits of EEPROM Memory Partitioned Into Four Pages of 256 bits
- Memory pages can be permanently write protected or put in EPROM-Emulation mode (Write to 0)
- Switchpoint Hysteresis and Filtering to Optimize Performance in Presence of Noise
- Minimalist 1-Wire Interface Lowers Cost and Interface Complexity
- IEC 1000-4-2 Level 4 ESD Protection (±8kV Contact, ±15kV Air, Typical)
- Reads and Writes Over a Wide Voltage Range from 2.8V to 5.25V from -40°C to +85°C
- Communicates to Host with a Single Digital Signal at 15.4kbps or 125kbps
Applications
Sensing & Instrumentation, Medical, Automotive
Footnotes
Warnings
Product Information
- :
- 1Kbit
- :
- 4 x 256bit
- :
- 1-Wire
- :
- -
- :
- TO-226AA
- :
- 3Pins
- :
- 2.8V
- :
- 5.25V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 1Kbit 1-Wire Serial EEPROM
- :
- -
Technical Documents (3)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7898 (€2.20) | ( ) |
10+ | €1.6416 (€2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.