You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Charge Pump CMOS Adjustable Voltage Inverter Regulator, 4.5V to 20V in, -20V to -4.5V out, DIP-8 -
ICL7662CPA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ICL7662CPA+
- Order Code:
- SC18627
- Product Range
- -
- Technical Datasheet:
- ICL7662CPA+ Datasheet
Product Overview
- Supply voltage of +4.5V to +20V to -4.5V to -20V output
- Operating temperature range from 0°C to +70°C
- Cascade voltage multiplication (Vout = n x V⁺)
- 99.9% typical open circuit conversion efficiency
- Requires only 2 external capacitors
- Pin compatible with ICL7660
- Supply current of 20μA at TA = +25°C (V+ = 5V)
- Output source resistance of 125ohm at TA = +25°C (V+ = 5V)
- Oscillator frequency is 10KHz
Applications
Power Management, Industrial
Footnotes
Product Information
- :
- DIP
- :
- 8Pins
- :
- -
- :
- -
- :
- -20V
- :
- -4.5V
- :
- 4.5V
- :
- 20V
- :
- Inverting
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5403 (€8.04) | ( ) |
10+ | €6.2946 (€7.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.