You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7uA Single Cell Fuel Gauge with Model Gauge m5 EZ, Li-Ion, 2.3V to 4.9V Supply, I2C Interface, TDFN-10 -
MAX17055ETB+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX17055ETB+T
- Order Code:
- SC18633
- Product Range
- -
- Technical Datasheet:
- MAX17055ETB+T Datasheet
Product Overview
- No characterization required for EZ performance, robust against battery variation
- Eliminates error near empty voltage, eliminates coulomb counter drift
- Current, temperature, and age compensated
- Does not require empty, full, or idle states
- Supports Li+ and variants including LiFePO4, ±1°C internal temperature or thermistor
- Dynamic power estimates power capability during discharge
- Time-to-empty and time-to-full estimation, constant power or constant current
- Predicts remaining capacity under theoretical load
- Precision measurement system, no calibration required
- 10 TDFN-EP package, -40°C to +85°C temperature rating
Footnotes
Warnings
Product Information
- :
- Fuel Gauge
- :
- LiFePO4, Li-Ion
- :
- 2.3V
- :
- 4.9V
- :
- TDFN-EP
- :
- 10Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8199 (€4.70) | ( ) |
10+ | €3.4391 (€4.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.