You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Transceiver, RS232, DIP16 -
MAX232ACPE+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX232ACPE+
- Order Code:
- SC14557
- Product Range
- -
- Technical Datasheet:
- MAX232ACPE+ Datasheet
Product Overview
- 2 RS-232 drivers/receivers
- 4 external capacitors: 0.1μF nom.
- 200kbps data rate
- High slew rate
Applications
Communications & Networking, Consumer Electronics, Multimedia, Portable Devices
Footnotes
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 200Kbps
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0386 (€12.35) | ( ) |
10+ | €9.0675 (€11.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.