You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200kHz Microphone Preamplifier with Complete Shutdown, 2.4V to 5.5V, SC-70-5 -
MAX4466EXK+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX4466EXK+T
- Order Code:
- SC18446
- Product Range
- -
- Technical Datasheet:
- MAX4466EXK+T Datasheet
Product Overview
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Excellent power supply rejection ratio of 112dB
- Excellent common mode rejection ratio of 126dB
- High AVOL of 125dB at RL = 100kohm
- Low quiescent supply current of 24μA
- Gain bandwidth product of 600KHz at AV ≥ 5
Applications
Signal Processing
Footnotes
Product Information
- :
- -
- :
- -
- :
- 1Channels
- :
- 2.4V to 5.5V
- :
- 0
- :
- 5Pins
- :
- -
- :
- 1 x Mono
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9048 (€1.11) | ( ) |
10+ | €0.812 (€1.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.