You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roam X Combo Mobile 4G WiFi & TV System, Grey -
COMBO/51G
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- COMBO/51G
- Order Code:
- AP04091
- Also Known As:
- GTIN UPC EAN: 5016163524494
- Technical Datasheet:
- COMBO/51G Datasheet
Product Range Selector (Maxview - Roam Series)
See all from this product rangeProduct Overview
- Combines a 2x2 MIMO, 4G or 5G internet antenna technology with an omnidirectional TV antenna - giving you the best of both worlds
- Saves all important roof space, allows for quicker and simpler installation, with only one roof hole required
- Provides high 4G performance
- Router has two SIM slots
- Four Ethernet ports allowing additional wired devices
- Cat6 with download speeds of up to 300Mbps
- Router has two WiFi outputs - 2.4GHz for more range and slightly less speed, and 5GHz for less range and more speed
- Antenna is omni directional, so no manual adjustment needed
Product Information
- :
- Omni-directional
- :
- 698MHz
- :
- 6GHz
- :
- Screw
- :
- 8.8dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Omni
- :
- Maxview - Roam Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €555.75 (€683.57) | ( ) |
3+ | €544.05 (€669.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.