You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20-Element Compact Log TV Aerial -
LOG20W/LTE
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- LOG20W/LTE
- Order Code:
- AP03431
- Also Known As:
- GTIN UPC EAN: 5016163523107
- Technical Datasheet:
- LOG20W/LTE Datasheet
Product Overview
- Compact, pre-assembled design for easy installation
- Quick F connection to dipole
- Wideband frequency range for UHF TV (470 - 790MHz)
- Designed to filter out LTE band to ensure maximum DTT reception
- Receives all available digital terrestrial TV signals
- Designed and tested for indoor and outdoor use
- Can be mounted externally or in a loft space
- Compatibility: Up to 50mm (2") diameter mast
- Aerial length: 0.4m
- 1 Year manufacfurer warranty
Contents
Aerial and user guide
Product Information
Technical Documents (1)
Also Known As
162 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3428 (€12.72) | ( ) |
3+ | €9.6876 (€11.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.