You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Portable Satellite System, 55cm -
MXL012/55
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL012/55
- Order Code:
- AP03274
- Also Known As:
- GTIN UPC EAN: 5016163522001
Product Overview
- Simple and intuitive manual operation
- Taller than other systems for improved obstacle clearance
- Pre-assembled for easy set up
- Easy adjust manual skew system
- Includes satellite compass
- Single LNB powered through coaxial cable from satellite receiver, no separate power supply required
- High quality, durable and robust construction
- Designed and tested for outdoor use
- 2-Year manufacturer's guarantee
- Dish ∅: 550mm
- Weight: 6.1kg
Contents
Satellite dish, single LNB, tripod stand, integrated sat finder, 10m coaxial cable, compass, 2x storage bags, ground pegs, elevation map and user instructions
Product Information
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €189.3052 (€232.85) | ( ) |
3+ | €176.6793 (€217.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.