You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roam X Campervan WiFi System, 5G Ready Antenna, White -
MXL057
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL057
- Order Code:
- AP03904
- Also Known As:
- GTIN UPC EAN: 5016163523848
- Technical Datasheet:
- MXL057 Datasheet
Product Range Selector (Maxview - Roam Series)
See all from this product rangeProduct Overview
- Designed for heavy use of the internet, up to 300Mbps speed
- Low profile and streamlined design for roof mounting
- Occupies a small roof space for a discrete installation
- Can be mounted in almost any position with mounting options available
- Receives signals through 360°, requires no manual directional adjustment, simply fit and forget
- Self-adhesive pad and clamp provides quick and easy permanent, through-the-roof installation
- Antenna is compatible with all 5G frequency bands
- 802.11.b/g/n/ac, 2.4-5GHz
- Two WiFi antennas for greater coverage
- Router designed to work with any data service provider, alongside your Pay As You Go or monthly contract (dual SIM slots)
- Uses advanced password encryption methods, to ensure your Internet connection remains secure
- Specially designed router bracket for installation
- Connects up to 100x devices (tablets, phones, laptops, smart TVs etc.)
- Four RJ45 ports allowing some wired users/devices
- Uses 12V automotive power supply, or can be powered using 230V mains PSU (not supplied)
Product Information
- :
- Omni-directional
- :
- 698MHz
- :
- 6GHz
- :
- Screw
- :
- 8.8dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Omni
- :
- Maxview - Roam Series
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €447.525 (€550.46) | ( ) |
3+ | €438.75 (€539.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.