You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 2.1 8K Lead, 2m -
MXR0037M
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXR0037M
- Order Code:
- AP03695
- Also Known As:
- GTIN UPC EAN: 5016163520991
Product Range Selector (Maxview - HDMI Leads)
See all from this product rangeProduct Overview
- Provides excellent video quality when receiving HD transmissions
- Flexible, heavy-duty outer casing prevents cable damage
- Gold-plated connectors for optimum signal transfer
- Triple-shielded to protect signal
- High performance injection moulded connectors
- High speed with Ethernet
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Maxview - HDMI Leads
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4962 (€11.68) | ( ) |
3+ | €8.7703 (€10.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.