You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flexible Coax to Coax Flylead, 5m, 75 Ohm - 

MXR0086

MXR0086 - Flexible Coax to Coax Flylead, 5m, 75 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
MXR0086
Order Code:
AP03686
Also Known As:
GTIN UPC EAN: 5016163522759

Product Range Selector (Maxview - Flexible Coaxial Leads)

See all from this product range

Product Overview

The Coax to Coax Flyleads offer picture and sound transfer between aerial outlet to TV or radio equipment.
  • The flexibility makes it easier to route and run through entertainment cabinets and cupboards
  • Less likely to tangle and prevents kinking
  • Designed and tested for indoor use
  • Moulded connectors
  • Impedance: 75Ω
  • Cable diameter: 5.6mm

Product Information


:
TV, Coaxial Plug

:
TV, Coaxial Plug

:
16.40ft

:
5m

:
Blue

:
Maxview - Flexible Coaxial Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016163522759

1 In stock Need more?

???PF_PDP_RSP_SUP???

€9.1392 ( €11.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.1392 (€11.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €8.5323 (€10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --