You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 Litre Arete Two Dehumidifier and Air Purifier - 

ARETE 2 20L

ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier
ARETE 2 20L - 20 Litre Arete Two Dehumidifier and Air Purifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEACO MEACO
Manufacturer Part No:
ARETE 2 20L
Order Code:
HG01439

Product Overview

Designed for 3-5 bed houses and for powerful extraction of moisture in garages, boats and caravans, the MeacoDry AreteĀ® Two 20L follows the acclaimed AreteĀ® One series. Now, with a whole host of new features to make dehumidification even easier including the new Premium LCD display.
  • Ideal for 3-5 bed houses, garages, conservatories and boats
  • Control via the new Meaco app
  • Filter type: dust filter & H13 HEPA filter included
  • Tank size: 4.8 litres
  • Maximum airflow:
  • Low fan speed: 150m³/h
  • Medium fan speed: 175m³/h
  • High fan speed: 255m³/h
  • Smart humidity, smart laundry, air purification & night mode
  • Auto-shut off and auto-restart
  • voice control with Alexa & Google
  • Noise level: 38 and 50 dB(A)
  • Refrigerant: R290 / 65g
  • Timer: on and off timer between 1-24 hours
  • Child lock option
  • Continuous drainage option (hose-pump not included)

Product Information


:
Dehumidifier

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€311.1555 ( €382.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €311.1555 (€382.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --