You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Litre Arete Dehumidifier & Air Purifier -
ARETE 20L
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- ARETE 20L
- Order Code:
- HG01264
- Technical Datasheet:
- ARETE 20L Datasheet
Product Overview
- 20L capacity
- 2x Fan speeds (automated depending on humidity level)
- Low fan speed: 150m3/h and high fan speed 175m3/h
- Laundry and night mode
- Washable dust filter and optional HEPA filter
- Automatic fan speed according to humidity level
- 4.8L water tank with water level window
- 38 and 40dB(A) depending on running mode
- Variable humidistat between 40 – 70%rh
- Drainage hose included
- Power Rating: 216W
- 5 Year manufacturer warranty
Product Information
- :
- Dehumidifier
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €228.0397 (€280.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.