You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MeacoCool MC Series Pro 12000 BTU Portable Air Conditioner with App Control -
MC12000R PRO
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MC12000R PRO
- Order Code:
- HG01430
- Also Known As:
- GTIN UPC EAN: 5060409604419
Product Range Selector (MeacoCool MC Series)
See all from this product rangeProduct Overview
- Suitable for rooms between 20-30m²
- Energy rating A
- 4 Modes: cool, fan, dry & sleep
- Noise levels from 51dB
- Cooling capacity 12000 BTU
- Airflow (maximum): 410m³/hour
- Window kit included
- On/off timer: 1-24 hours
- Power supply: 220 - 240V/50Hz
- Refrigerant: R290/240g
- Cost to run: 32p/hour (based on 24.5p/kWh)
- Cooling power consumption: 1337 watts
- Can be controlled via remote control or Meaco App
- Dimensions (HxWxD): 762×353×470mm
- Net weight: 29.5kg
Product Information
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €475.9881 (€585.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.