You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MeacoCool MC Series Pro 14000 BTU Portable Air Conditioner with App Control -
MC14000R PRO
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MC14000R PRO
- Order Code:
- HG01432
- Also Known As:
- GTIN UPC EAN: 5060409604433
Product Range Selector (MeacoCool MC Series)
See all from this product rangeProduct Overview
- Suitable for rooms between 25-35m²
- Energy rating A
- 4 Modes: cool, fan, dry & sleep
- Noise levels from 51.5dB
- Cooling capacity 14000 BTU
- Airflow (maximum): 410m³/hour
- Window kit included
- On/off timer: 1-24 hours
- Power supply: 220 - 240V/50Hz
- Refrigerant: R290/270g
- Cost to run: 38p/hour (based on 24.5p/kWh)
- Cooling power consumption: 1560 watts
- Can be controlled via remote control or Meaco App
- Dimensions (HxWxD): 762×353×470mm
- Net weight: 31kg
Product Information
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €506.9961 (€623.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.