You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20L Low Energy Dehumidifier - 

MEACO PLATINUM 20L

MEACO PLATINUM 20L - 20L Low Energy Dehumidifier
MEACO PLATINUM 20L - 20L Low Energy Dehumidifier
MEACO PLATINUM 20L - 20L Low Energy Dehumidifier
MEACO PLATINUM 20L - 20L Low Energy Dehumidifier
MEACO PLATINUM 20L - 20L Low Energy Dehumidifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEACO MEACO
Manufacturer Part No:
MEACO PLATINUM 20L
Order Code:
HG00913
Also Known As:
GTIN UPC EAN: 5060216550121

Product Overview

The Meaco 20L Low Energy Platinum is an extremely energy efficient compressor dehumidifier, that uses only 255W of electricity per hour and is ideal for larger homes and small business premises. The demudifier reduces humidity levels, tackles condensation, can extract up to 20 litres of moisture per day, and allows for either manual or continual drainage (latter requires plumbing). It also utilises HEPA filters, which provide protection from pollutants and allergens, such as spores or dust mites, resulting in cleaner air and a healthier atmosphere . Other features include 'Laundry Mode', for drying indoors, safety cut-out, and a child lock.
  • 20L Capacity (30°C 80%rh)
  • Water tank capacity: 6L
  • Air volume: 160m³/h
  • Rated power: 255W
  • Lower running costs with increased build quality
  • Quiet, strong and robust
  • Combat mould, condensation and damp problems
  • Intelligent control logic with digital display
  • Auto re-start
  • Includes dust filter
  • Manual lourve
  • 1-24 hour timer
  • Great for drying clothes
  • Dimensions (WxDxH): 385x290x595mm
  • Easy glide castors
  • Weight: 12.6kg

Product Information


:
Dehumidifier

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060216550121

24 In stock Need more?

???PF_PDP_RSP_SUP???

€267.2865 ( €328.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €267.2865 (€328.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €251.0235 (€308.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --