You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55W CA-HEPA Air Purifier - 

MEACO47X5

MEACO47X5 - 55W CA-HEPA Air Purifier
MEACO47X5 - 55W CA-HEPA Air Purifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEACO MEACO
Manufacturer Part No:
MEACO47X5
Order Code:
HG01182
Technical Datasheet:
MEACO47X5   Datasheet
See all Technical Docs

Product Range Selector (MeacoClean)

See all from this product range

Product Overview

The MeacoClean CA-HEPA 47x5 Air Purifier is the perfect solution to ensure the cleanest air possible in your home during the allergy seasons. The multi-stage air purifier cleans surroundings overridden with allergens such as Pollen, Smoke and Dust. Featuring touch controls for seamless navigation and a filter replacement indicator.
  • 55W, multi-stage air purifier
  • Removes airborne allergens including pollen, smoke, and dust
  • Sensored touch controls for easy use
  • Indicates when a filter replacement is required
  • Charcoal filter for odour removal
  • 2, 4, 8 hours automatic off timer
  • For rooms up to 29 to 78m³
  • Airflow: 69, 157, 236m³/hour
  • Noise level: 50dB
  • Dimensions (HxWxD): 409x324x162mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€193.9105 ( €238.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €193.9105 (€238.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --