You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L Desiccant Dehumidifier -
MEACO DD8L
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MEACO DD8L
- Order Code:
- HG01174
- Technical Datasheet:
- MEACO DD8L Datasheet
Product Overview
- 3x Fan Speeds
- Small and lightweight
- Washable anti-bacterial filter
- Energy reduction of up to 80%
- Electronic humidistat
- 8 Hour timer
- Continuous drainage and auto-restart
- Includes air ioniser
- Laundry Mode
- Dimensions (HxWxD): 500x351x188mm
- Weight: 6.4kg
Product Information
- :
- Dehumidifier
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €204.2635 (€251.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.