You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MeacoFan 1056P 10" Air Circulator Pedestal Fan, White -
MEACOFAN 1056P
- Manufacturer:
- MEACO MEACO
- Manufacturer Part No:
- MEACOFAN 1056P
- Order Code:
- HG01436
- Product Range
- MEACO - Fans
- Also Known As:
- GTIN UPC EAN: 5060409601227
Product Range Selector (MEACO - Fans)
See all from this product rangeProduct Overview
- 4 Modes of operation: normal, natural, sleep & ECO
- Normal – constant airflow at a speed setting of between 1 and 12
- Natural – the airflow moves between weak and strong, to replicate a natural breeze. Speed options are between 1 and 12
- Sleep – the fan speed will decrease by one level every 30 minutes until it reaches level 1
- ECO – the fan speed will change according to the changing temperature in the room
- Magnetic remote control
- Oscillation swing angles: 60° vertically, 80° horizontally
- Fan sound power level (LWA): 20 to 60 dB
- Dimensions (HxWxD): 820-955x320x339 mm
- Ideal for bedrooms and large living spaces
Product Information
- :
- 240V
- :
- 23W
- :
- 955mm
- :
- MEACO - Fans
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.2383 (€179.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.