You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90W 12V 7.5A Single Output Industrial DIN Rail Power Supply -
DR-100-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- DR-100-12
- Order Code:
- MC02213
- Also Known As:
- GTIN UPC EAN: 5410329583163
- Technical Datasheet:
- DR-100-12 Datasheet
Product Overview
- Universal AC input, full range
- Short circuit, overload, over voltage & over temperature protections
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Isolation class II
- LED Indicator for power on
- No load power consumption
1W - 100% Full load burn-in test
Warnings
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 12VDC
- :
- 7.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 88VAC
- :
- -
- :
- 88V AC to 264V AC
- :
- 264VAC
- :
- Fixed
- :
- -
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.3101 (€82.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.