You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, 12V, 8.5A, 102W, DIN Plug -
GST120A12-R7B
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GST120A12-R7B
- Order Code:
- PW05391
- Product Range
- GST120A Series
- Technical Datasheet:
- GST120A12-R7B Datasheet
Product Range Selector (GST120A Series)
See all from this product rangeProduct Overview
- Output DC voltage is 12V, rated current is 8.5A, rated power is 102W
- Input voltage range from 85 to 264VAC, 120 to 370VDC, efficiency is 88.5%
- Universal AC input / full range, built-in active PFC function
- 3 pole AC inlet IEC320-C14, class I power unit
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 102W
- :
- 12VDC
- :
- 8.5A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- GST120A Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.568 (€96.64) | ( ) |
5+ | €68.747 (€84.56) | ( ) |
10+ | €56.9595 (€70.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.