You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, 60W, Desktop Power Supply, (Level VI), IEC C14, 2.1mm Plug -
GST60A12-P1J
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GST60A12-P1J
- Order Code:
- PW04640
- Product Range
- GST60A Series
- Technical Datasheet:
- GST60A12-P1J Datasheet
Product Range Selector (GST60A Series)
See all from this product rangeProduct Overview
- Short circuit, overload and over voltage, over temperature protected
- 3 pole AC inlet IEC320-C14, class I power unit
- Energy efficiency level VI
- Fully enclosed plastic case
- LED indicator for power on
- Output DC voltage is 12V, output rated current is 5A
- 60W output rated power, 89.5% typical efficiency
- 47 to 63Hz input frequency range
- Working temperature range from -30 to 70°C
- Dimension (L x W x H) is 125mm x 50mm x 31.5mm
Product Information
- :
- ITE, Industrial & Household
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- GST60A Series
- :
- IEC 320 C14
Technical Documents (1)
140 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.1879 (€44.51) | ( ) |
5+ | €34.391 (€42.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.