You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V, 3.33A, 60W, Desktop Power Supply, (Level VI), IEC C14, 2.1mm Plug -
GST60A18-P1J
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GST60A18-P1J
- Order Code:
- PW04642
- Product Range
- GST60A Series
- Technical Datasheet:
- GST60A18-P1J Datasheet
Product Range Selector (GST60A Series)
See all from this product rangeProduct Overview
- Short circuit, overload and over voltage protected
- 3 pole AC inlet IEC320-C14, class I power unit
- Energy efficiency level VI
- Fully enclosed plastic case
- LED indicator for power on
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 18VDC
- :
- 3.33A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- GST60A Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.4923 (€44.89) | ( ) |
5+ | €34.6554 (€42.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.