You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 4.5A, 54W, AC/DC DIN Rail Power Supply -
HDR-60-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-60-12
- Order Code:
- PW04671
- Technical Datasheet:
- HDR-60-12 Datasheet
Product Range Selector (HDR-60 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 12V, output rated current is 4.5A, output rated power is 54W
- Input voltage range from 85 to 264VAC(227VAC operational), 120 to 370VDC(390VDCopeartional)
- No load power consumption
0.3W, efficiency is 88% - lsolation class II, pass LPS
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuit, overload, over voltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (W x H x D) is 52.5 x 90 x 54.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 54W
- :
- 12VDC
- :
- 4.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- HDR-60 Series
Technical Documents (1)
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.2328 (€37.19) | ( ) |
5+ | €29.3319 (€36.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.