You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Driver, 48V, 3.2A, 153.6W, IP65/IP67 -
HLG-150H-48B
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HLG-150H-48B
- Order Code:
- PW05334
- Product Range
- HLG-150H
- Technical Datasheet:
- HLG-150H-48B Datasheet
Product Range Selector (HLG-150H)
See all from this product rangeProduct Overview
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Product Information
- :
- -
- :
- 153.6W
- :
- 48VDC
- :
- 3.2A
- :
- Constant Current, Constant Voltage
- :
- 90V
- :
- 305V
- :
- HLG-150H
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.2282 (€103.60) | ( ) |
5+ | €73.6967 (€90.65) | ( ) |
10+ | €61.0589 (€75.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.