You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.3A, 30W, PCB Mount AC/DC Power Supply -
IRM-30-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-30-24
- Order Code:
- PW04763
- Technical Datasheet:
- IRM-30-24 Datasheet
Product Range Selector (IRM-30 Series)
See all from this product rangeProduct Overview
- Universal AC input/Full Range
- Compact Size
- Short Circuit, Overload, Over Voltage protected
- Cooling by free air convection
- Pass LPS
- No load power consumption
0.1W - Inout Voltage Range: 85-264VAC
Product Information
- :
- ITE
- :
- 1 Output
- :
- 30W
- :
- 24VDC
- :
- 1.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 39mm
- :
- 24mm
- :
- 69.5mm
- :
- IRM-30 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.848 (€28.10) | ( ) |
5+ | €22.134 (€27.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.