You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail KNX Power Supply, 30V, 640mA, 19.2W -
KNX-20E-640
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- KNX-20E-640
- Order Code:
- PW05384
- Product Range
- KNX-20E Series
- Technical Datasheet:
- KNX-20E-640 Datasheet
Product Range Selector (KNX-20E Series)
See all from this product rangeProduct Overview
- EIB/KNX power supply with integrated choke
- Compact size with 3SU (52.5mm) width
- Safety extra low voltage (SELV)
- 180—264V AC input
- No load power consumption
0.5W - Protections: Short circuit / Overload (short-circuit-proof) / Over voltage
- Cooling by free air convection
- Isolation Class I
- LED indicator for normal operation, bus reset and bus overload
- Installed on DIN rail TS-3517.5 or 15
- 100% full load burn-in test
- 3-years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 19.2W
- :
- 30VDC
- :
- 640mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180V AC to 264V AC
- :
- Fixed
- :
- KNX-20E Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.6812 (€112.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.