You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Driver, 42V, 1.4A, 60.3W - 

LCM-60DA

LCM-60DA - LED Driver, 42V, 1.4A, 60.3W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
LCM-60DA
Order Code:
PW05314
Technical Datasheet:
LCM-60DA   Datasheet
See all Technical Docs

Product Range Selector (LCM-60DA)

See all from this product range

Product Overview

LCM-60DA series is a 60W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the DALI interface with the compliance to IEC62386-207. LCM-60DA operates from 180-295VAC and offers different current levels ranging between 500mA and 1.4A. Thanks to the high efficiency up to 92%, with the fanless design, the entire series is able to operate for -30°C to +90°C case temperature under free air convection. In addition, LCM-60DA is equipped with push dimming and synchronization so as to provide the optimal design flexibility for LED lighting system.
  • Constant current mode output with multiple levels selectable by dip switch
  • Rastic housing with Class II design
  • Built-in active PEG function
  • Standby power consumption 0.5W
  • Functions: DALI interface (logarithm or linear dimming curve selectable), push dimming
  • Synchronization up to 10 units
  • 3-years warranty

Product Information


:
-

:
60.3W

:
42VDC

:
1.4A

:
Constant Current

:
180V

:
295V

:
LCM-60DA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€81.0866 ( €99.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €81.0866 (€99.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €70.9597 (€87.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €58.786 (€72.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --