You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 6.5A, 156W, Enclosed Power Supply -
LRS-150-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- LRS-150-24
- Order Code:
- PW04785
- Product Range
- LRS-150 Series
- Technical Datasheet:
- LRS-150-24 Datasheet
Product Range Selector (LRS-150 Series)
See all from this product rangeProduct Overview
- AC input range selectable by switch, withstand 300VAC surge input for 5 second
- No load power consumption˂0.5W, miniature size and 1U low profile
- Short circuit, overload and over voltage, over temperature protected
- Cooling by free air convection, operating altitude upto 5000 meters
- High efficiency, long life and high reliability
- LED indicator for power on, 100% full load burn-in test, 3 year warranty
- Output DC voltage is 24V, output rated current is 6.5A
- 156W output rated power, 89% typical efficiency
- Working temperature range from -30 to 70°C
- Dimension (L x W x H) is 159mm x 97mm x 30mm
Product Information
- :
- ITE, Industrial & Household
- :
- 1Outputs
- :
- 156W
- :
- 24VDC
- :
- 6.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- LRS-150 Series
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0701 (€40.68) | ( ) |
5+ | €31.892 (€39.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.