You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 24V, 10.5A, 252W -
RPS-400-24-C
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- RPS-400-24-C
- Order Code:
- PW05319
- Technical Datasheet:
- RPS-400-24-C Datasheet
Product Range Selector (RPS-400 Series)
See all from this product rangeProduct Overview
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 10.5A(convection), output rated power is 252W(connection)
- Typical efficiency is 93%, 250W convection, 400W force air, enclosed casing Type
- Suitable for BF application with appropriate system consideration
- No load power consumption
0.5W by PS-ON control, compact size - 5VDC standby output, 12VDC fan supply, power good, power Fail and remote sense
- Operating altitude up to 4000 meters
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 130 x 86 x 43mm
Product Information
- :
- Medical
- :
- 1Outputs
- :
- 252W
- :
- 24VDC
- :
- 10.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- RPS-400 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.6228 (€134.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.