You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V, 10A, 120W -
WDR-120-12
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- WDR-120-12
- Order Code:
- PW05363
- Technical Datasheet:
- WDR-120-12 Datasheet
Product Range Selector (WDR-120 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 12V, output rated current is 10A, output rated power is 120W
- Typical efficiency is 89.5% / 400V
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in constant current limiting circuit
- Can be installed on DIN rail TS-35/7.5 or 15
- 100% full load burn-in test, built-in DC OK relay contact
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 12VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 180V AC to 550V AC
- :
- Adjustable, Fixed
- :
- WDR-120 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.6605 (€101.67) | ( ) |
5+ | €80.613 (€99.15) | ( ) |
10+ | €78.5538 (€96.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.