You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Ultra Slim Industrial DIN Rail Power Supply, 12V DC, 6.3A, 75.6W -
XDR-75E-12
New- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- XDR-75E-12
- Order Code:
- PW06418
- Product Range
- XDR-75E Series
- Technical Datasheet:
- XDR-75E-12 Datasheet
Product Range Selector (XDR-75E Series)
See all from this product rangeProduct Overview
- 12V rated DC output voltage, 6.3A rated output current
- 75.6W rated output power, 89% efficiency
- Global certificates in multi-fields (ITE 62368-1, industrial 61558-1/-2-16, 61010)
- 30mm x 125.2mm x 116mm (WxHxD) dimension
- Built-in constant current limiting circuit
- Protections: short circuit, overload, overvoltage, overtemperature
- Fanless design, cooling by free air convection
- Overvoltage category III (OVC III)
- Wide operation temperature range from -40°C~+70°C (>+50°C derating)
- Built-in DC OK relay contact, can be installed on DIN rail TS-35/7.5 or 15
Product Information
- :
- ITE, Industrial & Laboratory Equipment
- :
- 1 Output
- :
- 75.6W
- :
- 12V
- :
- 6.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- XDR-75E Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.3732 (€37.36) | ( ) |
3+ | €27.846 (€34.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.