You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750V/ 1000V True RMS Digital Multimeter -
AVO410
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- AVO410
- Order Code:
- IN07150
- Technical Datasheet:
- AVO410 Datasheet
Product Overview
- 6000 count backlit digital display
- True RMS reading on AC mode
- 1000Vdc & 750Vac voltage ranges
- 10A current range (AC & DC)
- Resistance: 600Ω to 60MΩ
- Frequency: 6kHz to 60MHz
- Capacitance: 6nF to 6mF
- CAT IV 600V rating
- Dimensions: 76x158x38mm
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
- :
- 4
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.727 (€191.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.