You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A AC/DC Digital Clamp Meter -
DCM340
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- DCM340
- Order Code:
- IN07153
- Product Range
- -
- Technical Datasheet:
- DCM340 Datasheet
Product Overview
- 3½ digit, 4000 count display with backlight
- High resolution digital bargraph
- Peak, min/max and data-hold functions
- Zero-offset mode for comparative measurements
- 35mm jaw diameter
- Voltage range (AC/DC): 0-600V
- Current range (AC/DC): 0-600A
- Resistance range: 0-400Ω
- Continuity function
- Frequency range: 20-400Hz
- Supplied complete with test leads and carry case
- CAT III 600V rating
- Dimensions: 68x237x42mm
Product Information
- :
- AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 400ohm
- :
- Average
- :
- Auto
- :
- 3.5
- :
- 35mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €142.50 (€175.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























