You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Earth Clamps, 35A -
DET14C
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- DET14C
- Order Code:
- IN07170
- Technical Datasheet:
- DET14C Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Backlit LCD display
- Low maintenance flat jaw interface
- Measures ground resistance from 0.05Ω to 1500Ω
- Measures true RMS ground leakage current from 0.5mArms to 35Arms
- Auto-current measurement safety feature
- Memory to record and view results
- Automatic self calibration
- Auto ranging
- High and low alarms
- Real time clock for date and time stamping of results
- Dimensions: 248x114x49mm
- Weight: 985g
Product Information
- :
- AC Current
- :
- 35A
- :
- -
- :
- -
- :
- 1.5kohm
- :
- True RMS
- :
- Auto
- :
- 6
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,275.35 (€1,568.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.