You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle Charge Point Adaptor -
EVCA210-UK
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- EVCA210-UK
- Order Code:
- IN10168
- Product Range
- Megger - EV Series
- Technical Datasheet:
- EVCA210-UK Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Megger - EV Series)
See all from this product rangeProduct Overview
- Push Button for PE Pre-Test
- Push button for CP Error 'E' simulation
- Push button for PE Error (Earth Fault) simulation
- Rotary switch providing PP State simulation
- Rotary Switch providing CP State simulation
- Type 1 to Type 2 adaptor available (supplied as standard with the EVCA210-UK)
- Carrying case
- CAT II 300V rating
- Complies with Low Voltage Directive LVD 2014/35
Product Information
- :
- IEC 62196-2 Type 2 Socket Outlet
- :
- -
- :
- 10% to 85% RH, Non-Condensing
- :
- 0°C
- :
- 40°C
- :
- 2km
- :
- -
- :
- Megger - EV Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €450.45 (€554.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.