You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Wire Loop Impedance Tester, 50V to 440V -
LTW325
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- LTW325
- Order Code:
- IN07162
- Product Range
- LTW300 Series
- Technical Datasheet:
- LTW325 Datasheet
Product Range Selector (LTW300 Series)
See all from this product rangeProduct Overview
- Backlit display
- IP54 weatherproof case
- Includes test leads with crocodile clips
- Can do 2 wire non-tripping and high current loop testing
- Auto start and auto noise operation
- 20kA PFC range
- Can do phase to phase testing
- Max Zs & R1+R2 display
- 50-440V voltage testing
- Frequency range: 25-99.99Hz
- 0.01Ω resolution
- CAT IV installation testing
- Dimensions: 203x148x78mm
- Weight: 1kg
Product Information
- :
- -
- :
- LTW300 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €527.85 (€649.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























