You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunction Tester, IP54 -
MFT-X1-BS
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MFT-X1-BS
- Order Code:
- IN09861
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5036175239964
- Technical Datasheet:
- MFT-X1-BS Datasheet
Product Overview
- True Loop test with patented Confidence Meter
- CertSuite compatible Bluetooth result transfer
- Next generation 2-wire and 3-wire non-trip loop testing
- User upgradeable operating system
- High resolution 0.001Ω loop test
- Automatic volt-drop measurement
- Stabilised insulation test voltage
- Configurable RCD and EV auto-sequence tests
- Fast switch rechargeable plug-in battery pack
- Full colour TFT bonded display
- Re-designed lead set and carry case solution
- IP54 rated operational housing
Contents
Switched test probe SP5, blue, green, and red test leads probes, clips and grabbers, earth test spike and leads kit, Li-ion battery and charger, SIA10 MAINS socket interface adaptor, neck strap, multi-purpose hard base carry case, quick start guide, and calibration certificate
Product Information
- :
- -
- :
- 1kV
- :
- 600V
- :
- 0.001Mohm
- :
- 1000Mohm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,537.00 (€1,890.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.