You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Digital Insulation and Continuity Tester -
MIT310-EN
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MIT310-EN
- Order Code:
- IN04128
- Product Range
- MIT300 Series
- Technical Datasheet:
- MIT310-EN Datasheet
Product Range Selector (MIT300 Series)
See all from this product rangeProduct Overview
- Extremely easy to use
- Tough rubber armoured case
- Self contained protective cover
- Live circuit warning
- Weatherproof to IP54
- Intelligent Safety System for protection
Applications
Test & Measurement, Maintenance & Repair
Footnotes
Product Information
- :
- Analogue / Digital Megohmmeter
- :
- 250V, 500V, 1kV
- :
- 999Mohm
- :
- -10°C
- :
- 60°C
- :
- 148mm
- :
- 203mm
- :
- 78mm
- :
- 980g
- :
- MIT300 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €433.55 (€533.27) | ( ) |
| 3+ | €427.6045 (€525.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.