You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

690V Proving Unit - 

MPU690

MPU690 - 690V Proving Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MPU690
Order Code:
IN07147
Product Range
-
Technical Datasheet:
MPU690   Datasheet
See all Technical Docs

Product Overview

The Megger MPU690 proving unit provides a portable battery operated voltage source that can verify the correct functioning of a two pole voltage detectors.
  • 5 stepped nominal output voltages (50, 100, 230, 400, 690V)
  • Automatic power on when probes inserted
  • High output power suitable for test lamps
  • Extended battery life
  • Magnetic base and rugged case
  • Operating temperature: -10°C to 40°C
  • Power: 6x AA batteries
  • Dimensions: 130x68x48mm
  • Weight: 346g

Product Information


:
50V to 690V

:
LED

:
-10°C

:
40°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€97.75 ( €120.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €97.75 (€120.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --