You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Solar Power Meter -
PVM210
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- PVM210
- Order Code:
- IN07154
- Technical Datasheet:
- PVM210 Datasheet
Product Overview
- 3¾ digit 3999 count LCD display
- Enables optimal incident angle and position of solar panels
- Allows measurement of solar power for panel short circuit calculation
- Has a standard camera mount fixing for accurate placement
- Range: 1999 W/m2
- Accuracy:
±3% per year - Sampling time: 0.25 seconds
- Operating temperature: 5°C to 40°C
- Dimensions: 134x48x27mm
- Weight: 90g
Product Information
- :
- -
- :
- -
- :
- 3%
- :
- 134mm
- :
- 48mm
- :
- 27mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.06 (€169.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.