You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Dual Channel TDR -
TDR2050 UK
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- TDR2050 UK
- Order Code:
- IN09908
- Product Range
- TDR2000 Series
- Technical Datasheet:
- TDR2050 UK Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TDR2000 Series)
See all from this product rangeProduct Overview
- UK power TDR
- 600V CAT IV input protection filter built in
- Step and Pulse TDR selections
- Distance dependant gain
- Test straight from the box
- Trace tagging
- 2ns pulse width
- Designed for use on all metallic paired cables
- Backlit graphics colour LCD (800x480), adjustable display contrast
- Li-ion rechargeable battery (12 hours typical life)
Contents
TDR2050, Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.
Product Information
- :
- Metallic Paired Cable
- :
- -
- :
- 190mm
- :
- 290mm
- :
- 55mm
- :
- TDR2000 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4,908.15 (€6,037.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.