You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 1kV AC/1.5kV DC, IP64 -
TPT420
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- TPT420
- Order Code:
- IN09333
- Product Range
- -
- Technical Datasheet:
- TPT420 Datasheet
Product Overview
- 12-1,000V AC/12-1,500V DC
- LED and LCD display
- Continuity test function with visual and acoustic
- indication
- Voltage indication with no batteries
- Single-pole voltage test
- Phase rotation indication
- Integrated torch light
- CAT IV/1,000V rated
- IP64 rated
- Supplied with 2x AAA batteries
Product Information
- :
- 12V to 1kV
- :
- LED
- :
- -5°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.4582 (€110.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.