You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Battery Tester -
600.095
- Manufacturer:
- MERCURY MERCURY
- Manufacturer Part No:
- 600.095
- Order Code:
- IN09580
- Also Known As:
- 600.095UK, GTIN UPC EAN: 5015972223406
Product Overview
- Suitable for testing most household batteries and button cells
- Measures the batteries under load to accurately indicate charge status
- Tests AA, AAA, C, D, 9V PP3 batteries and button cells
- Display indicates battery power level in Volts
Product Information
- :
- Alkaline, Li
- :
- -
- :
- 26mm
- :
- 110mm
- :
- 60mm
- :
- -
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7481 (€5.84) | ( ) |
5+ | €4.3554 (€5.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.