You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V Soft Start Pure Sine Wave Inverter 300W - 

IPS300-24

IPS300-24 - 24V Soft Start Pure Sine Wave Inverter 300W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCURY MERCURY
Manufacturer Part No:
IPS300-24
Order Code:
PW03460
Also Known As:
652.101UK, GTIN UPC EAN: 5015972142554
Technical Datasheet:
IPS300-24   Datasheet
See all Technical Docs

Product Overview

High efficiency power inverters which use a pure sine wave to power 230V mains equipment from a 24V battery
  • Designed to work with most modern day lorries or marine power systems that run of a 24V alternator
  • Over 90% efficiency
  • Soft start minimises inverter shutdown when using large inductive loads
  • High accuracy output wave form with less than 4% THD
  • Reverse polarity protection
  • Low/Over Voltage input protection
  • Short circuit, overload and overheat protection
  • Built in 500mA USB socket
  • LED and siren fault indicator

Contents

Contents: 1x pair of 800mm DC power cables and spare blade fuse

Footnotes

Note: Ensure the device is well within the inverter output power rating. Recommended to use an inverter capable of supplying a minimum of 3 times the device's rated power.

Product Information


:
ITE

:
30VDC

:
1Outlets

:
1 Output

:
230VAC

:
300W

:
300W

:
174mm

:
150mm

:
55mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

652.101UK, GTIN UPC EAN: 5015972142554

4 In stock Need more?

???PF_PDP_RSP_SUP???

€92.8863 ( €114.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €92.8863 (€114.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €85.644 (€105.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --