You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter with Network & USB Cable Tester, 600V AC/DC, 10A -
MTN02
- Manufacturer:
- MERCURY MERCURY
- Manufacturer Part No:
- MTN02
- Order Code:
- IN09423
- Also Known As:
- 600.107UK, GTIN UPC EAN: 5015972220634
Product Overview
- Network and USB cable test function with remote unit for RJ11, RJ12, RJ45 and USB
- 3.5-digit, 1,999 count, large 1.25" LCD display with backlight
- 2V-600V AC voltage, 200mV-600V DC voltage, 10A AC/DC current and resistance ranges
- Diode and continuity test functions
- Low battery indicator
- Complies with EN61010 - 1:2010
- Supplied with shrouded test leads, shockproof rubber holster and 9V, PP3 battery
Product Information
- :
- Current, Voltage, Resistance, Diode
- :
- 3.5
- :
- -
- :
- 1999
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0304 (€24.64) | ( ) |
3+ | €18.6732 (€22.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.