You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC120 Wireless Dual Band Router and Range Extender Bundle -
AC12G+ME30
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- AC12G+ME30
- Order Code:
- CS36397
- Product Range
- -
- Technical Datasheet:
- AC12G+ME30 Datasheet
AC12G+ME30 - You may also be interested in
Product Overview
- AC12G Provides simultaneous 2.4GHz and 5Ghz connection with up to 1.2Gbps total available bandwidth
- High speed Gigabit wired LAN and WAN connections
- 4 Fixed, omni-directional high gain antennas for optimal WiFi coverage
- Connections: 1x Gigabit RJ45 WAN, 3x Gigabit RJ45 LAN
- ME30 is designed to eliminate dead zones in your WiFi network
- Adaptive path selection intelligently routes data to maximise data speeds
- Compact, wall mounted design simply plugs into a UK mains socket
- Multicolour smart signal LED indicator helps you to find the best location
- Connections: 1x 10/100 RJ45
- WPA-PSK/WPA2-PSK wireless security
- Robust parental controls
- Simple web-based setup and installation
- Router Dimensions (HxWxD): 32x222x140mm
- Extender Dimensions (HxWxD): 112x85x39mm
Contents
Router, AC adaptor, range extender, Ethernet cable and user guides
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7766 (€57.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.